This 16Mb NOR flash memory device features an access time of 90ns and operates at a maximum supply voltage of 3.6V with a nominal supply current of 16mA. It is available in a TSOP package, suitable for surface mount applications. The device is rated to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV160DB-90ECT technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.