Flash Mem Parallel 3V/3.3V 16M-Bit 2M x 8/1M x 16 70ns 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Spansion AM29LV160DT-70EC\T technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |