The AM29LV160DT-90EC is a 16Mb NOR Flash Memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply current of 16mA. The access time is maximized at 90ns. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |