
This 256Mb NOR flash memory device operates at a maximum supply voltage of 3.6V and a maximum supply current of 43mA. It features a maximum access time of 120ns and is available in a surface mount BGA package. The device operates within a temperature range of -40°C to 85°C and is not RoHS compliant. It supports asynchronous interface and is suitable for use in applications requiring high-speed data storage and retrieval.
Spansion AM29LV256MH123RPGI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 43mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.