The AM29LV256ML123REI is a 256Mb NOR flash memory device with a maximum access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is mounted using surface mount technology and has a supply current of 43mA. It is designed for asynchronous operation and is packaged in a TSOP case.
Sign in to ask questions about the Spansion AM29LV256ML123REI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29LV256ML123REI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 43mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV256ML123REI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.