NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin TSOP
Checking distributor stock and pricing after the page loads.
Spansion AM29LV320DB-90ED technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.