
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 120ns 48-Pin TSOP T/R
Spansion AM29LV320DT120EIT technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.
