NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 120ns 44-Pin SOP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |