The AM29LV400BB-70WAC is a 4Mb NOR flash memory device with a parallel interface. It operates over a temperature range of 0°C to 70°C and is mounted in a surface mount FBGA package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a supply current of 12mA. It is an asynchronous device with a maximum access time of 70ns.
Spansion AM29LV400BB-70WAC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | FBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.