NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 120ns 48-Pin FBGA
Spansion AM29LV400BT-120WAI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | FBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.