The AM29LV400BT-90EI is a 4Mb NOR flash memory device with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device is designed for surface mount applications in a TSOP package. It has a supply current of 12mA and supports asynchronous interface.
Spansion AM29LV400BT-90EI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.