This 4Mb NOR flash memory features an access time of 90ns, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 2.7V to 3.6V and has a supply current of 12mA. The memory is packaged in a SOP package and is designed for surface mount applications. It has a density of 4Mb and supports asynchronous interface.
Spansion AM29LV400BT-90SC\T technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.