NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |