Spansion AM29LV652DU12RMAI technical specifications.
| Access Time | 120ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Words | 16777216 |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV652DU12RMAI to view detailed technical specifications.
No datasheet is available for this part.