The AM29LV800BB-120EC is an 8Mb NOR flash memory device from Spansion. It features an access time of 120ns and operates at a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a nominal supply current of 12mA and is specified to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |