The AM29LV800BB-70EI is an 8Mb NOR flash memory device from Spansion. It features an access time of 70ns and operates over a temperature range of -40°C to 85°C. The device is available in a TSOP package and is designed for surface mount applications. It is not RoHS compliant and has a nominal supply current of 12mA.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV800BB-70EI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |