The AM29LV800BT-70EC is an 8Mb NOR flash memory device with a maximum access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V, drawing a maximum current of 12mA. The device is packaged in a TSOP package and is intended for surface mount applications. It features asynchronous interface and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |