The AM29LV800DB-120EC is an 8Mb NOR flash memory device from Spansion. It features an asynchronous interface and a maximum access time of 120ns. The device operates within a temperature range of 0-70°C and is supplied with a voltage between 2.7V and 3.6V, drawing a maximum current of 15mA. The AM29LV800DB-120EC is packaged in a TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV800DB-120EC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.