The AM29LV800DB-120EI is an 8Mb NOR Flash Memory from Spansion, featuring an access time of 120ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is mounted in a surface mount TSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV800DB-120EI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.