This 8Mb NOR flash memory is designed for high-speed applications, with an access time of 90ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a surface-mount FBGA package and has a supply current of 15mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV800DB-90WBI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.