This 8Mb NOR flash memory features an access time of 70ns and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum supply current of 15mA and supports asynchronous operation. It is packaged in a TSOP package.
Checking distributor stock and pricing after the page loads.
Spansion AM29LV800DB70EF technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.