Spansion AM41DL3234GT85I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM41DL3234GT85I to view detailed technical specifications.
No datasheet is available for this part.