The S25FL032A0LMFI001 is a 32Mb NOR flash memory device with an 8-bit SPI interface. It is packaged in a SO package and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 2.7V and 3.6V. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Spansion S25FL032A0LMFI001 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | S25FL032A |
| RoHS | Compliant |
No datasheet is available for this part.