
The S25FL032P0XMFI003 is a 32Mb SPI NOR FLASH memory device with a memory size of 64KB. It operates at a maximum frequency of 104MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
