
32Mb NOR Flash memory with 8ns access time, operating at up to 104MHz via a serial SPI interface. This surface mount component features an 8-bit data bus and a 2.7V to 3.6V supply voltage range. Packaged in a lead-free, 0.208-inch PDSO8 (SOP-8) with dimensions of 5.28mm x 1.91mm, it offers 256B page size and is RoHS compliant.
Spansion S25FL032P0XMFI011 technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Voltage | 36V |
| Width | 5.283mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
