The S25FL032P0XMFI013 is a 32Mb NOR flash memory device from Spansion. It operates at a maximum frequency of 104MHz and supports the SPI interface. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The S25FL032P0XMFI013 is packaged in a surface mount SO package and is compliant with RoHS regulations.
Spansion S25FL032P0XMFI013 technical specifications.
| Access Time | 1.5ms |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XMFI013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.