TAPE AND REEL / 32-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS (8-PIN SOIC IN T&R PACKING) AUTO IN-CABIN TEMP
Spansion S25FL032P0XMFV013 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.