The S25FL032P0XNFI001 is a 32Mb SPI NOR Flash memory device from Spansion. It features a memory size of 64KB and an access time of 8ns. The device operates at a maximum frequency of 104MHz and has a supply voltage range of 2.7V to 3.6V. It is designed for surface mount applications and is packaged in a rail/Tube format. The S25FL032P0XNFI001 is RoHS compliant and has a maximum supply current of 38mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 82 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |