
The S25FL032P0XNFI010 is a 32Mb NOR flash memory device with a maximum operating frequency of 104MHz and a maximum operating temperature of 85°C. It has a 1-bit address bus and an 8-bit data bus, and is designed for use in surface mount applications. The device is supplied with a maximum current of 38mA and has a minimum supply voltage of 2.7V. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Spansion S25FL032P0XNFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FL032P0XNFI010 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 980 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL032P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XNFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
