
The S25FL032P0XNFI011 is a 32Mb NOR FLASH memory from Spansion. It operates at a maximum frequency of 104MHz and has a maximum supply voltage of 3.6V. The device is available in a surface mount package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C. The memory has a synchronous interface and a data bus width of 8 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL032P0XNFI011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XNFI011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
