The S25FL032P0XNFV003 is a 32Mb NOR flash memory device with a 1-bit address bus width and a maximum operating temperature of 105°C. It is packaged in a tape and reel format and supports SPI and serial interfaces. The memory type is NOR, with a page size of 256 bytes. The device is not radiation hardened and is compliant with RoHS regulations.
Spansion S25FL032P0XNFV003 technical specifications.
| Address Bus Width | 1b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XNFV003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.