
The S25FL064K0SMFI010 is a 64Mb NOR flash memory device with an 8-bit data bus, supporting SPI and serial interfaces. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a SO package and is available in quantities of 280 per tray. The device is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Spansion S25FL064K0SMFI010 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 280 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL064K |
| RoHS | Compliant |
