Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL064K0SMFI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FL064K0SMFI013 technical specifications.
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL064K0SMFI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.