The S25FL116K0XMFI040 is a 16Mb NOR flash memory device from Spansion. It features a SPI/serial interface and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |