The S25FL127SABBHIC00 is an 128Mb NOR FLASH memory device with a maximum operating frequency of 108MHz. It features a 1-bit address bus width and supports the SPI interface. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The S25FL127SABBHIC00 is packaged in a BGA package and is compliant with RoHS regulations.
Spansion S25FL127SABBHIC00 technical specifications.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 8b |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL127SABBHIC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.