
The S25FL127SABMFI100 is a 128Mb NOR flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is packaged in a tray. The device is RoHS compliant and is not radiation hardened. It supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
