Spansion S25FL127SABMFI101 technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL127SABMFI101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
