The S25FL128P0XMFI013 is a 128Mb NOR flash memory device from Spansion. It operates at a maximum frequency of 104MHz and supports SPI and serial interfaces. The device is packaged in a surface-mount SO package and is rated for operation between -40°C and 85°C. It is RoHS compliant and has a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL128P |
| Supply Current | 22mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |