IC 128M CMOS 3V/104MHZ SPI BUS INTERFACE
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |