NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M x 1 8ns 24-Pin BGA Tray
Spansion S25FL128SAGBHIA00 technical specifications.
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGBHIA00 to view detailed technical specifications.
No datasheet is available for this part.