TAPE AND REEL / 128-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 133-MHZ SPI (SERIAL PERIPHERAL INTERFACE) AND MULTI I/O BUS - 256KB, SO3016 IN T&R PACKING
Spansion S25FL128SAGMFI013 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGMFI013 to view detailed technical specifications.
No datasheet is available for this part.