
The S25FL128SAGMFIG01 is an 128Mb NOR FLASH memory device from Spansion. It operates at a maximum frequency of 133MHz and supports the SPI interface. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and can be supplied with a voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 8b |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
