NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 16-Pin SOIC Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |