
This 128Mb NOR FLASH memory device operates at frequencies up to 133MHz and supports SPI and serial interfaces. The device is rated for a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is designed to operate within a temperature range of -40°C to 85°C. The memory is packaged in a rail/Tube configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL128SAGNFI011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 1b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGNFI011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
