The S25FL128SDPMFIG00 is a 32-bit SPI NOR flash memory device with a density of 128Mb. It is packaged in a SOIC package and operates at a supply voltage of 3V. The device is rated for operation between -40°C and 85°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |