Spansion S25FL128SDPMFIG11 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SDPMFIG11 to view detailed technical specifications.
No datasheet is available for this part.