The S25FL128SDPNFI003 is a 128Mb NOR flash memory device from Spansion. It operates at a supply voltage of 3V and features a 32-bit address bus interface. The memory is available in a tape and reel packaging format. The device is RoHS compliant and does not have radiation hardening capabilities. It can be used in applications requiring a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |