Flash 128M CMOS 3V 104MHZ Serial NOR Flash
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Series | FL-P |
| RoHS | Compliant |