
This 128Mb NOR flash memory features an 8-bit data bus and supports SPI interface. It is available in a SO package and operates within a temperature range of -40°C to 85°C. The memory is RoHS compliant and has a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 1.5ms |
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |
