Spansion S25FL132K0XMFI041 technical specifications.
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 873 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL132K0XMFI041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
